
C0603C101J8GACTU | |
|---|---|
DigiKey Part Number | 399-15348-2-ND - Tape & Reel (TR) 399-15348-1-ND - Cut Tape (CT) 399-15348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101J8GACTU |
Description | CAP CER 100PF 10V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101J8GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹12.39400 | ₹123.94 |
| 50 | ₹8.92720 | ₹446.36 |
| 100 | ₹7.85560 | ₹785.56 |
| 500 | ₹6.05336 | ₹3,026.68 |
| 1,000 | ₹5.49704 | ₹5,497.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.66536 | ₹18,661.44 |
| 8,000 | ₹4.24707 | ₹33,976.56 |
| 12,000 | ₹4.20191 | ₹50,422.92 |
| 20,000 | ₹4.03062 | ₹80,612.40 |
| 28,000 | ₹3.93052 | ₹1,10,054.56 |
| 40,000 | ₹3.84115 | ₹1,53,646.00 |