100 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C101K1GACAUTO

DigiKey Part Number
399-C0603C101K1GACAUTOTR-ND - Tape & Reel (TR)
399-C0603C101K1GACAUTOCT-ND - Cut Tape (CT)
399-C0603C101K1GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C101K1GACAUTO
Description
CAP CER 100PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C101K1GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,031
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹26.09000₹26.09
10₹15.18900₹151.89
50₹10.95860₹547.93
100₹9.68200₹968.20
500₹7.52012₹3,760.06
1,000₹6.85476₹6,854.76
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.85767₹23,430.68
8,000₹5.48749₹43,899.92
12,000₹5.30221₹63,626.52
20,000₹5.09686₹1,01,937.20
28,000₹4.97683₹1,39,351.24
40,000₹4.86137₹1,94,454.80
Manufacturers Standard Package