
C0603C101K1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C101K1GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C101K1GACAUTOCT-ND - Cut Tape (CT) 399-C0603C101K1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101K1GACAUTO |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101K1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹15.18900 | ₹151.89 |
| 50 | ₹10.95860 | ₹547.93 |
| 100 | ₹9.68200 | ₹968.20 |
| 500 | ₹7.52012 | ₹3,760.06 |
| 1,000 | ₹6.85476 | ₹6,854.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.85767 | ₹23,430.68 |
| 8,000 | ₹5.48749 | ₹43,899.92 |
| 12,000 | ₹5.30221 | ₹63,626.52 |
| 20,000 | ₹5.09686 | ₹1,01,937.20 |
| 28,000 | ₹4.97683 | ₹1,39,351.24 |
| 40,000 | ₹4.86137 | ₹1,94,454.80 |