
C0603C101K3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C101K3GACTUTR-ND - Tape & Reel (TR) 399-C0603C101K3GACTUCT-ND - Cut Tape (CT) 399-C0603C101K3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101K3GACTU |
Description | CAP CER 100PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101K3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹5.68400 | ₹56.84 |
| 50 | ₹3.95100 | ₹197.55 |
| 100 | ₹3.41990 | ₹341.99 |
| 500 | ₹2.52720 | ₹1,263.60 |
| 1,000 | ₹2.25137 | ₹2,251.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.52033 | ₹6,081.32 |
| 8,000 | ₹1.50321 | ₹12,025.68 |
| 12,000 | ₹1.49424 | ₹17,930.88 |
| 20,000 | ₹1.48408 | ₹29,681.60 |
| 28,000 | ₹1.47583 | ₹41,323.24 |
| 40,000 | ₹1.42831 | ₹57,132.40 |
| 48,000 | ₹1.40579 | ₹67,477.92 |
| 96,000 | ₹1.33784 | ₹1,28,432.64 |