1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C102F1GACAUTO

DigiKey Part Number
399-C0603C102F1GACAUTOTR-ND - Tape & Reel (TR)
399-C0603C102F1GACAUTOCT-ND - Cut Tape (CT)
399-C0603C102F1GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C102F1GACAUTO
Description
CAP CER 1000PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C102F1GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,787
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹131.39000₹131.39
10₹85.91700₹859.17
50₹68.02580₹3,401.29
100₹62.49990₹6,249.99
500₹53.16448₹26,582.24
1,000₹50.27664₹50,276.64
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹45.94280₹1,83,771.20
8,000₹44.33126₹3,54,650.08
12,000₹43.52384₹5,22,286.08
20,000₹42.62863₹8,52,572.60
Manufacturers Standard Package