


C0603C102K1RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C102K1RECAUTOTR-ND - Tape & Reel (TR) 399-C0603C102K1RECAUTOCT-ND - Cut Tape (CT) 399-C0603C102K1RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102K1RECAUTO |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102K1RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹9.87800 | ₹98.78 |
| 50 | ₹7.02620 | ₹351.31 |
| 100 | ₹6.13160 | ₹613.16 |
| 500 | ₹4.65558 | ₹2,327.79 |
| 1,000 | ₹4.19896 | ₹4,198.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.51684 | ₹14,067.36 |
| 8,000 | ₹3.26372 | ₹26,109.76 |
| 12,000 | ₹3.13703 | ₹37,644.36 |
| 20,000 | ₹2.99668 | ₹59,933.60 |
| 28,000 | ₹2.91463 | ₹81,609.64 |
| 40,000 | ₹2.83574 | ₹1,13,429.60 |