
C0603C102K5GACAUTO | |
|---|---|
DigiKey Part Number | 399-6848-2-ND - Tape & Reel (TR) 399-6848-1-ND - Cut Tape (CT) 399-6848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102K5GACAUTO |
Description | CAP CER 1000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102K5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹17.61200 | ₹176.12 |
| 50 | ₹12.85960 | ₹642.98 |
| 100 | ₹11.40600 | ₹1,140.60 |
| 500 | ₹8.93468 | ₹4,467.34 |
| 1,000 | ₹8.17334 | ₹8,173.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.03345 | ₹28,133.80 |
| 8,000 | ₹6.61003 | ₹52,880.24 |
| 12,000 | ₹6.39800 | ₹76,776.00 |
| 20,000 | ₹6.16309 | ₹1,23,261.80 |
| 28,000 | ₹6.02574 | ₹1,68,720.72 |
| 40,000 | ₹5.89362 | ₹2,35,744.80 |