C0603C102K5RAC31127665 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1.56345
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹0.76024
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1.54159
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1.56348
Datasheet

Parametric Equivalent


KEMET
In Stock: 15,000
Unit Price: ₹9.76000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1.45060
Datasheet

Parametric Equivalent


KEMET
In Stock: 15,880
Unit Price: ₹9.76000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1.32184
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹0.71844
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹0.76146
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹2.22181
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹0.76146
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹0.75695
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1.36321
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
cut-tape-render

C0603C102K5RAC31127665

DigiKey Part Number
399-C0603C102K5RAC31127665TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C102K5RAC31127665
Description
CAP CER 1000PF 50V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹1.45060₹21,759.00
Manufacturers Standard Package