
C0603C102K8RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C102K8RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C102K8RACAUTOCT-ND - Cut Tape (CT) 399-C0603C102K8RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102K8RACAUTO |
Description | CAP CER 1000PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102K8RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹6.15000 | ₹61.50 |
| 50 | ₹4.26800 | ₹213.40 |
| 100 | ₹3.69020 | ₹369.02 |
| 500 | ₹2.72290 | ₹1,361.45 |
| 1,000 | ₹2.42750 | ₹2,427.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.98579 | ₹7,943.16 |
| 8,000 | ₹1.82190 | ₹14,575.20 |
| 12,000 | ₹1.73986 | ₹20,878.32 |
| 20,000 | ₹1.64911 | ₹32,982.20 |
| 28,000 | ₹1.59604 | ₹44,689.12 |
| 40,000 | ₹1.54505 | ₹61,802.00 |