


C0603C102M1RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C102M1RECAUTOTR-ND - Tape & Reel (TR) 399-C0603C102M1RECAUTOCT-ND - Cut Tape (CT) 399-C0603C102M1RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102M1RECAUTO |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102M1RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹8.01400 | ₹80.14 |
| 50 | ₹5.59120 | ₹279.56 |
| 100 | ₹4.87360 | ₹487.36 |
| 500 | ₹3.65102 | ₹1,825.51 |
| 1,000 | ₹3.27549 | ₹3,275.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.71404 | ₹10,856.16 |
| 8,000 | ₹2.50601 | ₹20,048.08 |
| 12,000 | ₹2.40187 | ₹28,822.44 |
| 20,000 | ₹2.28651 | ₹45,730.20 |
| 28,000 | ₹2.21909 | ₹62,134.52 |
| 40,000 | ₹2.15425 | ₹86,170.00 |