1000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C102M1RECAUTO

DigiKey Part Number
399-C0603C102M1RECAUTOTR-ND - Tape & Reel (TR)
399-C0603C102M1RECAUTOCT-ND - Cut Tape (CT)
399-C0603C102M1RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C102M1RECAUTO
Description
CAP CER 1000PF 100V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C102M1RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,011
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.98000₹13.98
10₹8.01400₹80.14
50₹5.59120₹279.56
100₹4.87360₹487.36
500₹3.65102₹1,825.51
1,000₹3.27549₹3,275.49
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.71404₹10,856.16
8,000₹2.50601₹20,048.08
12,000₹2.40187₹28,822.44
20,000₹2.28651₹45,730.20
28,000₹2.21909₹62,134.52
40,000₹2.15425₹86,170.00
Manufacturers Standard Package