
C0603C103F3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C103F3GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C103F3GACAUTOCT-ND - Cut Tape (CT) 399-C0603C103F3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103F3GACAUTO |
Description | CAP CER 10000PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103F3GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹137.04000 | ₹137.04 |
| 10 | ₹90.25700 | ₹902.57 |
| 50 | ₹71.56300 | ₹3,578.15 |
| 100 | ₹65.79790 | ₹6,579.79 |
| 500 | ₹56.05956 | ₹28,029.78 |
| 1,000 | ₹53.04752 | ₹53,047.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹48.52616 | ₹1,94,104.64 |
| 8,000 | ₹46.84495 | ₹3,74,759.60 |
| 12,000 | ₹46.00266 | ₹5,52,031.92 |
| 20,000 | ₹45.06889 | ₹9,01,377.80 |