2000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C326C202J1G5TA7301

DigiKey Part Number
399-C326C202J1G5TA7301TR-ND - Tape & Reel (TR)
399-C326C202J1G5TA7301CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C326C202J1G5TA7301
Description
CAP CER 2000PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C326C202J1G5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,201
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹82.00000₹82.00
10₹51.71800₹517.18
50₹39.86500₹1,993.25
100₹36.23070₹3,623.07
500₹30.06740₹15,033.70
1,000₹28.16360₹28,163.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹26.15433₹65,385.83
5,000₹24.15679₹1,20,783.95
7,500₹23.53891₹1,76,541.83
12,500₹22.76825₹2,84,603.12
17,500₹22.70991₹3,97,423.42
25,000₹22.50930₹5,62,732.50
Manufacturers Standard Package