


C0603C103J1RAC3121 | |
|---|---|
DigiKey Part Number | 399-C0603C103J1RAC3121TR-ND - Tape & Reel (TR) 399-C0603C103J1RAC3121CT-ND - Cut Tape (CT) 399-C0603C103J1RAC3121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103J1RAC3121 |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹23.85600 | ₹238.56 |
| 50 | ₹17.64940 | ₹882.47 |
| 100 | ₹15.75780 | ₹1,575.78 |
| 500 | ₹12.55402 | ₹6,277.01 |
| 1,000 | ₹11.56531 | ₹11,565.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹10.08343 | ₹40,333.72 |
| 8,000 | ₹9.53316 | ₹76,265.28 |
| 12,000 | ₹9.25749 | ₹1,11,089.88 |
| 20,000 | ₹8.95191 | ₹1,79,038.20 |
| 28,000 | ₹8.77333 | ₹2,45,653.24 |
| 40,000 | ₹8.60146 | ₹3,44,058.40 |