
C0603C103J3GEC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C103J3GEC7411TR-ND - Tape & Reel (TR) 399-C0603C103J3GEC7411CT-ND - Cut Tape (CT) 399-C0603C103J3GEC7411DKR-ND |
Manufacturer | |
Manufacturer Product Number | C0603C103J3GEC7411 |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103J3GEC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹17.89200 | ₹178.92 |
| 50 | ₹13.06460 | ₹653.23 |
| 100 | ₹11.58300 | ₹1,158.30 |
| 500 | ₹9.08378 | ₹4,541.89 |
| 1,000 | ₹8.31219 | ₹8,312.19 |
| 2,500 | ₹7.49998 | ₹18,749.95 |
| 5,000 | ₹7.01038 | ₹35,051.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹6.40579 | ₹96,086.85 |
| 30,000 | ₹6.10996 | ₹1,83,298.80 |
| 45,000 | ₹5.96173 | ₹2,68,277.85 |
| 75,000 | ₹5.79746 | ₹4,34,809.50 |
| 1,05,000 | ₹5.70139 | ₹5,98,645.95 |
| 1,50,000 | ₹5.60901 | ₹8,41,351.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹17.89200 | ₹178.92 |
| 50 | ₹13.06460 | ₹653.23 |
| 100 | ₹11.58300 | ₹1,158.30 |
| 500 | ₹9.08378 | ₹4,541.89 |
| 1,000 | ₹8.31219 | ₹8,312.19 |
| 2,500 | ₹7.49998 | ₹18,749.95 |
| 5,000 | ₹7.01038 | ₹35,051.90 |