10000 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C103J4RACAUTO

DigiKey Part Number
399-C0603C103J4RACAUTOTR-ND - Tape & Reel (TR)
399-C0603C103J4RACAUTOCT-ND - Cut Tape (CT)
399-C0603C103J4RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C103J4RACAUTO
Description
CAP CER 10000PF 16V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C103J4RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,078
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹29.82000₹29.82
10₹17.79900₹177.99
50₹12.99020₹649.51
100₹11.51780₹1,151.78
500₹9.02786₹4,513.93
1,000₹8.26094₹8,260.94
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹7.11102₹28,444.08
8,000₹6.68423₹53,473.84
12,000₹6.47053₹77,646.36
20,000₹6.23368₹1,24,673.60
28,000₹6.09523₹1,70,666.44
40,000₹5.96204₹2,38,481.60
Manufacturers Standard Package