


C0603C103K4RACTM | |
|---|---|
DigiKey Part Number | 399-17570-2-ND - Tape & Reel (TR) 399-17570-1-ND - Cut Tape (CT) 399-17570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103K4RACTM |
Description | CAP CER 10000PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103K4RACTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹5.87100 | ₹58.71 |
| 50 | ₹4.08160 | ₹204.08 |
| 100 | ₹3.53170 | ₹353.17 |
| 500 | ₹2.60548 | ₹1,302.74 |
| 1,000 | ₹2.32033 | ₹2,320.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.89447 | ₹7,577.88 |
| 8,000 | ₹1.73641 | ₹13,891.28 |
| 12,000 | ₹1.65731 | ₹19,887.72 |
| 20,000 | ₹1.56977 | ₹31,395.40 |
| 28,000 | ₹1.51863 | ₹42,521.64 |
| 40,000 | ₹1.46943 | ₹58,777.20 |