10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C103K4RECTU

DigiKey Part Number
399-C0603C103K4RECTUTR-ND - Tape & Reel (TR)
399-C0603C103K4RECTUCT-ND - Cut Tape (CT)
399-C0603C103K4RECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C103K4RECTU
Description
CAP CER 0603 10NF 16V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C103K4RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93,560
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹5.31200₹53.12
50₹3.63420₹181.71
100₹3.13100₹313.10
500₹2.29424₹1,147.12
1,000₹2.03705₹2,037.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.65359₹6,614.36
8,000₹1.51124₹12,089.92
12,000₹1.44011₹17,281.32
20,000₹1.36135₹27,227.00
28,000₹1.31532₹36,828.96
40,000₹1.27106₹50,842.40
Manufacturers Standard Package