10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C103K5RAC7040

DigiKey Part Number
399-C0603C103K5RAC7040TR-ND - Tape & Reel (TR)
399-C0603C103K5RAC7040CT-ND - Cut Tape (CT)
399-C0603C103K5RAC7040DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C103K5RAC7040
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C103K5RAC7040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C103K5RAC3190KEMET127399-C0603C103K5RAC3190CT-ND₹11.34000Parametric Equivalent
C0603C103K5RAC7081KEMET3,976399-C0603C103K5RAC7081CT-ND₹9.45000Parametric Equivalent
C0603C103K5RAC7411KEMET95,795399-17254-1-ND₹9.45000Parametric Equivalent
C0603C103K5RACAUTOKEMET2,99,023399-6851-1-ND₹11.34000Parametric Equivalent
C0603C103K5RACAUTO7411KEMET9,736399-C0603C103K5RACAUTO7411CT-ND₹11.34000Parametric Equivalent
In-Stock: 14,387
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.34000₹11.34
10₹6.04900₹60.49
50₹4.21520₹210.76
100₹3.64810₹364.81
500₹2.69164₹1,345.82
1,000₹2.39677₹2,396.77
2,500₹2.08829₹5,220.73
5,000₹1.90249₹9,512.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹1.67346₹25,101.90
30,000₹1.56146₹46,843.80
45,000₹1.50540₹67,743.00
75,000₹1.44326₹1,08,244.50
1,05,000₹1.40695₹1,47,729.75
1,50,000₹1.37203₹2,05,804.50
Manufacturers Standard Package