


C0603C103K5RAC7411 | |
|---|---|
DigiKey Part Number | 399-17254-2-ND - Tape & Reel (TR) 399-17254-1-ND - Cut Tape (CT) 399-17254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103K5RAC7411 |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103K5RAC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹4.53600 | ₹45.36 |
| 50 | ₹3.11880 | ₹155.94 |
| 100 | ₹2.68410 | ₹268.41 |
| 500 | ₹1.94880 | ₹974.40 |
| 1,000 | ₹1.72386 | ₹1,723.86 |
| 2,500 | ₹1.48721 | ₹3,718.02 |
| 5,000 | ₹1.34488 | ₹6,724.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.16959 | ₹17,543.85 |
| 30,000 | ₹1.08397 | ₹32,519.10 |
| 45,000 | ₹1.04110 | ₹46,849.50 |
| 75,000 | ₹0.99362 | ₹74,521.50 |
| 1,05,000 | ₹0.96586 | ₹1,01,415.30 |
| 1,50,000 | ₹0.93916 | ₹1,40,874.00 |