


C0603C103M4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C103M4RACTUTR-ND - Tape & Reel (TR) 399-C0603C103M4RACTUCT-ND - Cut Tape (CT) 399-C0603C103M4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103M4RACTU |
Description | CAP CER 10000PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103M4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.38000 | ₹43.80 |
| 50 | ₹3.00060 | ₹150.03 |
| 100 | ₹2.58130 | ₹258.13 |
| 500 | ₹1.87118 | ₹935.59 |
| 1,000 | ₹1.65312 | ₹1,653.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.32930 | ₹5,317.20 |
| 8,000 | ₹1.20944 | ₹9,675.52 |
| 12,000 | ₹1.14945 | ₹13,793.40 |
| 20,000 | ₹1.08301 | ₹21,660.20 |
| 28,000 | ₹1.04422 | ₹29,238.16 |
| 40,000 | ₹1.00687 | ₹40,274.80 |