


C0603C103M4REC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C103M4REC7411TR-ND - Tape & Reel (TR) 399-C0603C103M4REC7411CT-ND - Cut Tape (CT) 399-C0603C103M4REC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103M4REC7411 |
Description | CAP CER 0603 10NF 16V X7R 20% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103M4REC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.31200 | ₹53.12 |
| 50 | ₹3.63420 | ₹181.71 |
| 100 | ₹3.13100 | ₹313.10 |
| 500 | ₹2.29424 | ₹1,147.12 |
| 1,000 | ₹2.03705 | ₹2,037.05 |
| 2,500 | ₹1.76718 | ₹4,417.95 |
| 5,000 | ₹1.60466 | ₹8,023.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.40431 | ₹21,064.65 |
| 30,000 | ₹1.30641 | ₹39,192.30 |
| 45,000 | ₹1.25739 | ₹56,582.55 |
| 75,000 | ₹1.20309 | ₹90,231.75 |
| 1,05,000 | ₹1.17135 | ₹1,22,991.75 |
| 1,50,000 | ₹1.14082 | ₹1,71,123.00 |