0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C104K1RACTU

DigiKey Part Number
399-C0603C104K1RACTUTR-ND - Tape & Reel (TR)
399-C0603C104K1RACTUCT-ND - Cut Tape (CT)
399-C0603C104K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C104K1RACTU
Description
CAP CER 0.1UF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C104K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,837
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹26.09000₹26.09
10₹15.09600₹150.96
50₹10.90280₹545.14
100₹9.63540₹963.54
500₹7.48098₹3,740.49
1,000₹6.81935₹6,819.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.82599₹23,303.96
8,000₹5.45732₹43,658.56
12,000₹5.27277₹63,273.24
20,000₹5.06825₹1,01,365.00
28,000₹4.94868₹1,38,563.04
40,000₹4.83367₹1,93,346.80
Manufacturers Standard Package