
C0603C104K3REC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C104K3REC7411TR-ND - Tape & Reel (TR) 399-C0603C104K3REC7411CT-ND - Cut Tape (CT) 399-C0603C104K3REC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K3REC7411 |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K3REC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹9.31900 | ₹93.19 |
| 50 | ₹6.59760 | ₹329.88 |
| 100 | ₹5.76820 | ₹576.82 |
| 500 | ₹4.36110 | ₹2,180.55 |
| 1,000 | ₹3.92779 | ₹3,927.79 |
| 2,500 | ₹3.47211 | ₹8,680.27 |
| 5,000 | ₹3.19796 | ₹15,989.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹2.85957 | ₹42,893.55 |
| 30,000 | ₹2.69398 | ₹80,819.40 |
| 45,000 | ₹2.61109 | ₹1,17,499.05 |
| 75,000 | ₹2.51920 | ₹1,88,940.00 |
| 1,05,000 | ₹2.46549 | ₹2,58,876.45 |
| 1,50,000 | ₹2.41383 | ₹3,62,074.50 |