


C0603C104K4RAC3121 | |
|---|---|
DigiKey Part Number | 399-C0603C104K4RAC3121TR-ND - Tape & Reel (TR) 399-C0603C104K4RAC3121CT-ND - Cut Tape (CT) 399-C0603C104K4RAC3121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K4RAC3121 |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.52300 | ₹65.23 |
| 50 | ₹4.56620 | ₹228.31 |
| 100 | ₹3.95110 | ₹395.11 |
| 500 | ₹2.93164 | ₹1,465.82 |
| 1,000 | ₹2.61853 | ₹2,618.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.14864 | ₹8,594.56 |
| 8,000 | ₹1.97450 | ₹15,796.00 |
| 12,000 | ₹1.88741 | ₹22,648.92 |
| 20,000 | ₹1.79090 | ₹35,818.00 |
| 28,000 | ₹1.73452 | ₹48,566.56 |
| 40,000 | ₹1.68033 | ₹67,213.20 |