
C0805X474K4RAC3181 | |
---|---|
DigiKey Part Number | 399-C0805X474K4RAC3181TR-ND - Tape & Reel (TR) 399-C0805X474K4RAC3181CT-ND - Cut Tape (CT) 399-C0805X474K4RAC3181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X474K4RAC3181 |
Description | CAP CER 0.47UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X474K4RAC3181 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹74.54000 | ₹74.54 |
10 | ₹47.03200 | ₹470.32 |
50 | ₹36.29460 | ₹1,814.73 |
100 | ₹32.96690 | ₹3,296.69 |
500 | ₹27.37096 | ₹13,685.48 |
1,000 | ₹25.63876 | ₹25,638.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹23.81143 | ₹59,528.58 |
5,000 | ₹22.70981 | ₹1,13,549.05 |
7,500 | ₹22.15791 | ₹1,66,184.33 |
12,500 | ₹21.54621 | ₹2,69,327.62 |
17,500 | ₹21.18848 | ₹3,70,798.40 |
25,000 | ₹20.84432 | ₹5,21,108.00 |
30,000 | ₹20.68124 | ₹6,20,437.20 |