0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C104K4RECTU

DigiKey Part Number
399-C0603C104K4RECTUTR-ND - Tape & Reel (TR)
399-C0603C104K4RECTUCT-ND - Cut Tape (CT)
399-C0603C104K4RECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C104K4RECTU
Description
CAP CER 0603 0.1UF 16V X7R 10%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C104K4RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,782
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹5.77800₹57.78
50₹3.98840₹199.42
100₹3.43860₹343.86
500₹2.53466₹1,267.33
1,000₹2.25603₹2,256.03
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.83926₹7,357.04
8,000₹1.68480₹13,478.40
12,000₹1.60754₹19,290.48
20,000₹1.52196₹30,439.20
28,000₹1.47197₹41,215.16
40,000₹1.42388₹56,955.20
Manufacturers Standard Package