


C0603C104K4RECTU | |
|---|---|
DigiKey Part Number | 399-C0603C104K4RECTUTR-ND - Tape & Reel (TR) 399-C0603C104K4RECTUCT-ND - Cut Tape (CT) 399-C0603C104K4RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K4RECTU |
Description | CAP CER 0603 0.1UF 16V X7R 10% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K4RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹5.77800 | ₹57.78 |
| 50 | ₹3.98840 | ₹199.42 |
| 100 | ₹3.43860 | ₹343.86 |
| 500 | ₹2.53466 | ₹1,267.33 |
| 1,000 | ₹2.25603 | ₹2,256.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.83926 | ₹7,357.04 |
| 8,000 | ₹1.68480 | ₹13,478.40 |
| 12,000 | ₹1.60754 | ₹19,290.48 |
| 20,000 | ₹1.52196 | ₹30,439.20 |
| 28,000 | ₹1.47197 | ₹41,215.16 |
| 40,000 | ₹1.42388 | ₹56,955.20 |