
C0603C104K8PACTU | |
|---|---|
DigiKey Part Number | 399-17573-2-ND - Tape & Reel (TR) 399-17573-1-ND - Cut Tape (CT) 399-17573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K8PACTU |
Description | CAP CER SMD 0603 .1UF 10% X5R 10 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K8PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹8.85300 | ₹88.53 |
| 50 | ₹6.28080 | ₹314.04 |
| 100 | ₹5.48870 | ₹548.87 |
| 500 | ₹4.15236 | ₹2,076.18 |
| 1,000 | ₹3.74049 | ₹3,740.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.00641 | ₹12,025.64 |
| 8,000 | ₹2.97683 | ₹23,814.64 |
| 12,000 | ₹2.92006 | ₹35,040.72 |
| 20,000 | ₹2.78691 | ₹55,738.20 |
| 28,000 | ₹2.70905 | ₹75,853.40 |
| 40,000 | ₹2.67122 | ₹1,06,848.80 |