0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C104M5RECAUTO

DigiKey Part Number
399-C0603C104M5RECAUTOTR-ND - Tape & Reel (TR)
399-C0603C104M5RECAUTOCT-ND - Cut Tape (CT)
399-C0603C104M5RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C104M5RECAUTO
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C104M5RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹8.57300₹85.73
50₹6.03840₹301.92
100₹5.25570₹525.57
500₹3.95482₹1,977.41
1,000₹3.55505₹3,555.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.95609₹11,824.36
8,000₹2.73408₹21,872.64
12,000₹2.62303₹31,476.36
20,000₹2.49990₹49,998.00
28,000₹2.42796₹67,982.88
40,000₹2.35879₹94,351.60
Manufacturers Standard Package