
C0603C105J8RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C105J8RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C105J8RACAUTOCT-ND - Cut Tape (CT) 399-C0603C105J8RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C105J8RACAUTO |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C105J8RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹29.54000 | ₹295.40 |
| 50 | ₹22.10380 | ₹1,105.19 |
| 100 | ₹19.82070 | ₹1,982.07 |
| 500 | ₹15.97394 | ₹7,986.97 |
| 1,000 | ₹14.78769 | ₹14,787.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹13.00737 | ₹52,029.48 |
| 8,000 | ₹12.34610 | ₹98,768.80 |
| 12,000 | ₹12.01478 | ₹1,44,177.36 |
| 20,000 | ₹11.64760 | ₹2,32,952.00 |
| 28,000 | ₹11.43299 | ₹3,20,123.72 |
| 40,000 | ₹11.22644 | ₹4,49,057.60 |