



C0603C105K9RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C105K9RACTUTR-ND - Tape & Reel (TR) 399-C0603C105K9RACTUCT-ND - Cut Tape (CT) 399-C0603C105K9RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C105K9RACTU |
Description | CAP CER 1UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C105K9RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹11.74100 | ₹117.41 |
| 50 | ₹8.38680 | ₹419.34 |
| 100 | ₹7.36170 | ₹736.17 |
| 500 | ₹5.63776 | ₹2,818.88 |
| 1,000 | ₹5.10752 | ₹5,107.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.31288 | ₹17,251.52 |
| 8,000 | ₹4.01806 | ₹32,144.48 |
| 12,000 | ₹3.87048 | ₹46,445.76 |
| 20,000 | ₹3.70689 | ₹74,137.80 |
| 28,000 | ₹3.61126 | ₹1,01,115.28 |
| 40,000 | ₹3.51931 | ₹1,40,772.40 |