
C0603C121G3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C121G3GACTUTR-ND - Tape & Reel (TR) 399-C0603C121G3GACTUCT-ND - Cut Tape (CT) 399-C0603C121G3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C121G3GACTU |
Description | CAP CER 120PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C121G3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57.78000 | ₹57.78 |
| 10 | ₹35.41100 | ₹354.11 |
| 50 | ₹26.80020 | ₹1,340.01 |
| 100 | ₹24.14450 | ₹2,414.45 |
| 500 | ₹19.64920 | ₹9,824.60 |
| 1,000 | ₹18.26166 | ₹18,261.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹16.18128 | ₹64,725.12 |
| 8,000 | ₹15.40807 | ₹1,23,264.56 |
| 12,000 | ₹15.02073 | ₹1,80,248.76 |
| 20,000 | ₹14.59139 | ₹2,91,827.80 |
| 28,000 | ₹14.34039 | ₹4,01,530.92 |
| 40,000 | ₹14.09883 | ₹5,63,953.20 |