
C0603C121K5GACTU | |
|---|---|
DigiKey Part Number | 399-14288-2-ND - Tape & Reel (TR) 399-14288-1-ND - Cut Tape (CT) 399-14288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C121K5GACTU |
Description | CAP CER 120PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C121K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹12.86000 | ₹128.60 |
| 50 | ₹9.24400 | ₹462.20 |
| 100 | ₹8.13510 | ₹813.51 |
| 500 | ₹6.27700 | ₹3,138.50 |
| 1,000 | ₹5.70578 | ₹5,705.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.77741 | ₹19,109.64 |
| 8,000 | ₹4.53164 | ₹36,253.12 |
| 12,000 | ₹4.37260 | ₹52,471.20 |
| 20,000 | ₹4.26489 | ₹85,297.80 |
| 28,000 | ₹4.09323 | ₹1,14,610.44 |
| 40,000 | ₹3.99409 | ₹1,59,763.60 |
| 48,000 | ₹3.94715 | ₹1,89,463.20 |
| 96,000 | ₹3.78898 | ₹3,63,742.08 |
| 1,00,000 | ₹3.78060 | ₹3,78,060.00 |