
C0603C122J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-15886-2-ND - Tape & Reel (TR) 399-15886-1-ND - Cut Tape (CT) 399-15886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C122J5GACAUTO |
Description | CAP CER 1200PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C122J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.75000 | ₹38.75 |
| 10 | ₹22.96600 | ₹229.66 |
| 50 | ₹16.99280 | ₹849.64 |
| 100 | ₹15.14050 | ₹1,514.05 |
| 500 | ₹12.03112 | ₹6,015.56 |
| 1,000 | ₹11.06996 | ₹11,069.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.63128 | ₹38,525.12 |
| 8,000 | ₹9.09682 | ₹72,774.56 |
| 12,000 | ₹8.82920 | ₹1,05,950.40 |
| 20,000 | ₹8.53255 | ₹1,70,651.00 |
| 28,000 | ₹8.35911 | ₹2,34,055.08 |
| 40,000 | ₹8.19225 | ₹3,27,690.00 |