
C0603C122K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C122K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C122K1RACAUTOCT-ND - Cut Tape (CT) 399-C0603C122K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C122K1RACAUTO |
Description | CAP CER 1200PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C122K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹18.07800 | ₹180.78 |
| 50 | ₹13.15780 | ₹657.89 |
| 100 | ₹11.67620 | ₹1,167.62 |
| 500 | ₹9.15832 | ₹4,579.16 |
| 1,000 | ₹8.38208 | ₹8,382.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.21959 | ₹28,878.36 |
| 8,000 | ₹6.78802 | ₹54,304.16 |
| 12,000 | ₹6.57194 | ₹78,863.28 |
| 20,000 | ₹6.33241 | ₹1,26,648.20 |
| 28,000 | ₹6.19244 | ₹1,73,388.32 |
| 40,000 | ₹6.05777 | ₹2,42,310.80 |