
C0603C123J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-20390-2-ND - Tape & Reel (TR) 399-20390-1-ND - Cut Tape (CT) 399-20390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C123J3GACAUTO |
Description | CAP CER 0.012UF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C123J3GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹24.22800 | ₹242.28 |
| 50 | ₹17.92900 | ₹896.45 |
| 100 | ₹16.00940 | ₹1,600.94 |
| 500 | ₹12.76648 | ₹6,383.24 |
| 1,000 | ₹11.76473 | ₹11,764.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹10.26351 | ₹41,054.04 |
| 8,000 | ₹9.70602 | ₹77,648.16 |
| 12,000 | ₹9.42677 | ₹1,13,121.24 |
| 20,000 | ₹9.11737 | ₹1,82,347.40 |
| 28,000 | ₹8.93640 | ₹2,50,219.20 |
| 40,000 | ₹8.76237 | ₹3,50,494.80 |