
C0603C150J3GAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C150J3GAC7411TR-ND - Tape & Reel (TR) 399-C0603C150J3GAC7411CT-ND - Cut Tape (CT) 399-C0603C150J3GAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C150J3GAC7411 |
Description | CAP CER 15PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C150J3GAC7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C150J3GACAUTO | KEMET | 2,737 | 399-6858-1-ND | ₹24.57000 | Parametric Equivalent |
| C0603C150J3GACTU | KEMET | 8,810 | 399-C0603C150J3GACTUCT-ND | ₹22.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.68000 | ₹22.68 |
| 10 | ₹13.23100 | ₹132.31 |
| 50 | ₹9.50780 | ₹475.39 |
| 100 | ₹8.36410 | ₹836.41 |
| 500 | ₹6.44558 | ₹3,222.79 |
| 1,000 | ₹5.85395 | ₹5,853.95 |
| 2,500 | ₹5.23056 | ₹13,076.40 |
| 5,000 | ₹4.85517 | ₹24,275.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹4.39175 | ₹65,876.25 |
| 30,000 | ₹4.16502 | ₹1,24,950.60 |
| 45,000 | ₹4.05143 | ₹1,82,314.35 |
| 75,000 | ₹3.92553 | ₹2,94,414.75 |
| 1,05,000 | ₹3.85193 | ₹4,04,452.65 |
| 1,50,000 | ₹3.78114 | ₹5,67,171.00 |