
C0603C151J5GAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C151J5GAC7411TR-ND - Tape & Reel (TR) 399-C0603C151J5GAC7411CT-ND - Cut Tape (CT) 399-C0603C151J5GAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C151J5GAC7411 |
Description | CAP CER 150PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C151J5GAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.10000 | ₹41.00 |
| 50 | ₹2.77700 | ₹138.85 |
| 100 | ₹2.37620 | ₹237.62 |
| 500 | ₹1.71462 | ₹857.31 |
| 1,000 | ₹1.51334 | ₹1,513.34 |
| 2,500 | ₹1.30088 | ₹3,252.20 |
| 5,000 | ₹1.17358 | ₹5,867.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.01647 | ₹15,247.05 |
| 30,000 | ₹0.93969 | ₹28,190.70 |
| 45,000 | ₹0.90127 | ₹40,557.15 |
| 75,000 | ₹0.85873 | ₹64,404.75 |
| 1,05,000 | ₹0.83385 | ₹87,554.25 |
| 1,50,000 | ₹0.80994 | ₹1,21,491.00 |