
C0603C151JAGACTU | |
|---|---|
DigiKey Part Number | 399-14954-2-ND - Tape & Reel (TR) 399-14954-1-ND - Cut Tape (CT) 399-14954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C151JAGACTU |
Description | CAP CER 150PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C151JAGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50.32000 | ₹50.32 |
| 10 | ₹30.84500 | ₹308.45 |
| 50 | ₹23.22200 | ₹1,161.10 |
| 100 | ₹20.87370 | ₹2,087.37 |
| 500 | ₹16.91140 | ₹8,455.70 |
| 1,000 | ₹15.68693 | ₹15,686.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹14.54284 | ₹58,171.36 |
| 8,000 | ₹13.82647 | ₹1,10,611.76 |
| 12,000 | ₹13.46763 | ₹1,61,611.56 |
| 20,000 | ₹13.06980 | ₹2,61,396.00 |
| 28,000 | ₹12.83724 | ₹3,59,442.72 |
| 40,000 | ₹12.61349 | ₹5,04,539.60 |