
C0603C151K1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C151K1GACTUTR-ND - Tape & Reel (TR) 399-C0603C151K1GACTUCT-ND - Cut Tape (CT) 399-C0603C151K1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C151K1GACTU |
Description | CAP CER 150PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C151K1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹14.07100 | ₹140.71 |
| 50 | ₹10.19460 | ₹509.73 |
| 100 | ₹8.99240 | ₹899.24 |
| 500 | ₹6.97964 | ₹3,489.82 |
| 1,000 | ₹6.35808 | ₹6,358.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.36588 | ₹21,463.52 |
| 8,000 | ₹5.31894 | ₹42,551.52 |
| 12,000 | ₹5.15482 | ₹61,857.84 |
| 20,000 | ₹4.95354 | ₹99,070.80 |
| 28,000 | ₹4.83592 | ₹1,35,405.76 |
| 40,000 | ₹4.72278 | ₹1,88,911.20 |