
C0603C152J2GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C152J2GACTUTR-ND - Tape & Reel (TR) 399-C0603C152J2GACTUCT-ND - Cut Tape (CT) 399-C0603C152J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C152J2GACTU |
Description | CAP CER 1500PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C152J2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.92mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹14.81700 | ₹148.17 |
| 50 | ₹10.75360 | ₹537.68 |
| 100 | ₹9.50500 | ₹950.50 |
| 500 | ₹7.39896 | ₹3,699.48 |
| 1,000 | ₹6.74853 | ₹6,748.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.75773 | ₹23,030.92 |
| 8,000 | ₹5.41283 | ₹43,302.64 |
| 12,000 | ₹5.23177 | ₹62,781.24 |
| 20,000 | ₹5.16274 | ₹1,03,254.80 |