
C1206X824J1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206X824J1RACAUTOTR-ND - Tape & Reel (TR) 399-C1206X824J1RACAUTOCT-ND - Cut Tape (CT) 399-C1206X824J1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X824J1RACAUTO |
Description | CAP CER 0.82UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X824J1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹33.64000 | ₹336.40 |
| 50 | ₹25.38380 | ₹1,269.19 |
| 100 | ₹22.83060 | ₹2,283.06 |
| 500 | ₹18.53096 | ₹9,265.48 |
| 1,000 | ₹17.20307 | ₹17,203.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹16.11046 | ₹32,220.92 |
| 4,000 | ₹15.21145 | ₹60,845.80 |
| 6,000 | ₹14.76144 | ₹88,568.64 |
| 10,000 | ₹14.26240 | ₹1,42,624.00 |
| 14,000 | ₹13.97084 | ₹1,95,591.76 |
| 20,000 | ₹13.69024 | ₹2,73,804.80 |