1500 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C152K5GACTU

DigiKey Part Number
399-C0603C152K5GACTUTR-ND - Tape & Reel (TR)
399-C0603C152K5GACTUCT-ND - Cut Tape (CT)
399-C0603C152K5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C152K5GACTU
Description
CAP CER 1500PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C152K5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,943
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹36.34000₹36.34
10₹21.61900₹216.19
50₹15.91620₹795.81
100₹14.18290₹1,418.29
500₹11.23636₹5,618.18
1,000₹10.32780₹10,327.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹8.96682₹35,867.28
8,000₹8.46129₹67,690.32
12,000₹8.20806₹98,496.72
20,000₹7.92757₹1,58,551.40
28,000₹7.76356₹2,17,379.68
40,000₹7.60572₹3,04,228.80
Manufacturers Standard Package