
C0603C152K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C152K5GACTUTR-ND - Tape & Reel (TR) 399-C0603C152K5GACTUCT-ND - Cut Tape (CT) 399-C0603C152K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C152K5GACTU |
Description | CAP CER 1500PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C152K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹21.61900 | ₹216.19 |
| 50 | ₹15.91620 | ₹795.81 |
| 100 | ₹14.18290 | ₹1,418.29 |
| 500 | ₹11.23636 | ₹5,618.18 |
| 1,000 | ₹10.32780 | ₹10,327.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.96682 | ₹35,867.28 |
| 8,000 | ₹8.46129 | ₹67,690.32 |
| 12,000 | ₹8.20806 | ₹98,496.72 |
| 20,000 | ₹7.92757 | ₹1,58,551.40 |
| 28,000 | ₹7.76356 | ₹2,17,379.68 |
| 40,000 | ₹7.60572 | ₹3,04,228.80 |