


C0603C153K4RECTU | |
|---|---|
DigiKey Part Number | 399-C0603C153K4RECTUTR-ND - Tape & Reel (TR) 399-C0603C153K4RECTUCT-ND - Cut Tape (CT) 399-C0603C153K4RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C153K4RECTU |
Description | CAP CER 0603 15NF 16V X7R 10% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C153K4RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.31200 | ₹53.12 |
| 50 | ₹3.63420 | ₹181.71 |
| 100 | ₹3.13100 | ₹313.10 |
| 500 | ₹2.29424 | ₹1,147.12 |
| 1,000 | ₹2.03705 | ₹2,037.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.65359 | ₹6,614.36 |
| 8,000 | ₹1.51124 | ₹12,089.92 |
| 12,000 | ₹1.44011 | ₹17,281.32 |
| 20,000 | ₹1.36135 | ₹27,227.00 |
| 28,000 | ₹1.31532 | ₹36,828.96 |
| 40,000 | ₹1.27106 | ₹50,842.40 |