0.15 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C154K5RAC3121

DigiKey Part Number
399-C0603C154K5RAC3121TR-ND - Tape & Reel (TR)
399-C0603C154K5RAC3121CT-ND - Cut Tape (CT)
399-C0603C154K5RAC3121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C154K5RAC3121
Description
CAP CER 0.15UF 50V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,750
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.84000₹15.84
10₹8.85300₹88.53
50₹6.28080₹314.04
100₹5.47000₹547.00
500₹4.12628₹2,063.14
1,000₹3.71253₹3,712.53
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.09331₹12,373.24
8,000₹2.86349₹22,907.92
12,000₹2.74852₹32,982.24
20,000₹2.62109₹52,421.80
28,000₹2.54664₹71,305.92
40,000₹2.47504₹99,001.60
Manufacturers Standard Package