0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C154K8RACAUTO

DigiKey Part Number
399-C0603C154K8RACAUTOTR-ND - Tape & Reel (TR)
399-C0603C154K8RACAUTOCT-ND - Cut Tape (CT)
399-C0603C154K8RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C154K8RACAUTO
Description
CAP CER 0.15UF 10V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C154K8RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,854
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.42000₹12.42
10₹6.74400₹67.44
50₹4.70320₹235.16
100₹4.08200₹408.20
500₹3.04910₹1,524.55
1,000₹2.73142₹2,731.42
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.92100₹7,684.00
8,000₹1.80686₹14,454.88
12,000₹1.70329₹20,439.48
20,000₹1.69209₹33,841.80
28,000₹1.59279₹44,598.12
40,000₹1.58647₹63,458.80
48,000₹1.58344₹76,005.12
96,000₹1.57292₹1,51,000.32
1,00,000₹1.57235₹1,57,235.00
Manufacturers Standard Package