
C0603C154Z3VACTU | |
|---|---|
DigiKey Part Number | 399-C0603C154Z3VACTUTR-ND - Tape & Reel (TR) 399-C0603C154Z3VACTUCT-ND - Cut Tape (CT) 399-C0603C154Z3VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C154Z3VACTU |
Description | CAP CER 0.15UF 25V Y5V 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C154Z3VACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹14.63000 | ₹146.30 |
| 50 | ₹10.60460 | ₹530.23 |
| 100 | ₹9.37450 | ₹937.45 |
| 500 | ₹7.28900 | ₹3,644.50 |
| 1,000 | ₹6.64696 | ₹6,646.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.86862 | ₹23,474.48 |