
C0603C160J3HACTU | |
---|---|
DigiKey Part Number | 399-C0603C160J3HACTUTR-ND - Tape & Reel (TR) 399-C0603C160J3HACTUCT-ND - Cut Tape (CT) 399-C0603C160J3HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C160J3HACTU |
Description | CAP CER 16PF 25V X8R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±5% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C160J3HACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.92800 | ₹29.28 |
50 | ₹1.95220 | ₹97.61 |
100 | ₹1.66830 | ₹166.83 |
500 | ₹1.18734 | ₹593.67 |
1,000 | ₹1.04092 | ₹1,040.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹0.68552 | ₹2,742.08 |
8,000 | ₹0.62906 | ₹5,032.48 |
12,000 | ₹0.62458 | ₹7,494.96 |
20,000 | ₹0.61954 | ₹12,390.80 |
28,000 | ₹0.56974 | ₹15,952.72 |
40,000 | ₹0.56696 | ₹22,678.40 |
48,000 | ₹0.56561 | ₹27,149.28 |
96,000 | ₹0.55551 | ₹53,328.96 |
1,00,000 | ₹0.55340 | ₹55,340.00 |